
RE0603DRE0747KL | |
|---|---|
DigiKey Part Number | 13-RE0603DRE0747KLTR-ND - Tape & Reel (TR) 13-RE0603DRE0747KLCT-ND - Cut Tape (CT) 13-RE0603DRE0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603DRE0747KL |
Description | RES SMD 47K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33900 | kr.3.39 |
| 25 | kr.0.26120 | kr.6.53 |
| 50 | kr.0.21500 | kr.10.75 |
| 100 | kr.0.18110 | kr.18.11 |
| 250 | kr.0.14616 | kr.36.54 |
| 500 | kr.0.12646 | kr.63.23 |
| 1.000 | kr.0.11085 | kr.110.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08599 | kr.429.95 |
| 10.000 | kr.0.07878 | kr.787.80 |
| 15.000 | kr.0.07527 | kr.1,129.05 |
| 25.000 | kr.0.07147 | kr.1,786.75 |
| 35.000 | kr.0.06930 | kr.2,425.50 |
| 50.000 | kr.0.06724 | kr.3,362.00 |
| 60.000 | kr.0.06628 | kr.3,976.80 |
| 120.000 | kr.0.06311 | kr.7,573.20 |
| 125.000 | kr.0.06295 | kr.7,868.75 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

