
RE0603DRE073K3L | |
|---|---|
DigiKey Part Number | RE0603DRE073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0603DRE073K3L |
Description | RES SMD 3.3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE073K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08518 | kr.425.90 |
| Unit Price without VAT: | kr.0.08518 |
|---|---|
| Unit Price with VAT: | kr.0.10648 |

