Similar
Similar

RE0603DRE07150KL | |
|---|---|
DigiKey Part Number | RE0603DRE07150KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0603DRE07150KL |
Description | RES SMD 150K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0603DRE07150KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603150KDHEAP | Vishay Dale | 0 | CRCW0603150KDHEAP-ND | kr.0.22540 | Similar |
| RGC0603DTC150K | Stackpole Electronics Inc | 0 | RGC0603DTC150K-ND | kr.0.12658 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08518 | kr.425.90 |
| Unit Price without VAT: | kr.0.08518 |
|---|---|
| Unit Price with VAT: | kr.0.10648 |



