RE0603DRE0710KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 55.617
Unit Price: kr.1.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.12658
Datasheet
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603DRE0710KL

DigiKey Part Number
13-RE0603DRE0710KLTR-ND - Tape & Reel (TR)
13-RE0603DRE0710KLCT-ND - Cut Tape (CT)
13-RE0603DRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603DRE0710KL
Description
RES SMD 10K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603DRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0DHEAPVishay Dale55.617541-10KAYCT-NDkr.1.39000Similar
RGC0603DTC10K0Stackpole Electronics Inc0RGC0603DTC10K0-NDkr.0.12658Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.35500kr.3.55
25kr.0.27400kr.6.85
50kr.0.22700kr.11.35
100kr.0.19020kr.19.02
250kr.0.15368kr.38.42
500kr.0.13276kr.66.38
1.000kr.0.11640kr.116.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08518kr.425.90
10.000kr.0.07805kr.780.50
15.000kr.0.07457kr.1,118.55
25.000kr.0.07080kr.1,770.00
35.000kr.0.06865kr.2,402.75
50.000kr.0.06661kr.3,330.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000