
RE0402FRE0793K1L | |
|---|---|
DigiKey Part Number | 13-RE0402FRE0793K1LTR-ND - Tape & Reel (TR) 13-RE0402FRE0793K1LCT-ND - Cut Tape (CT) 13-RE0402FRE0793K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE0793K1L |
Description | RES SMD 93.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE0793K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 25 | kr.0.15960 | kr.3.99 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.10710 | kr.10.71 |
| 250 | kr.0.08420 | kr.21.05 |
| 500 | kr.0.07114 | kr.35.57 |
| 1.000 | kr.0.06086 | kr.60.86 |
| 5.000 | kr.0.04466 | kr.223.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03771 | kr.377.10 |
| 20.000 | kr.0.03421 | kr.684.20 |
| 30.000 | kr.0.03251 | kr.975.30 |
| 50.000 | kr.0.03067 | kr.1,533.50 |
| 70.000 | kr.0.02961 | kr.2,072.70 |
| 100.000 | kr.0.02862 | kr.2,862.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

