
RE0402FRE0730K1L | |
|---|---|
DigiKey Part Number | 13-RE0402FRE0730K1LTR-ND - Tape & Reel (TR) 13-RE0402FRE0730K1LCT-ND - Cut Tape (CT) 13-RE0402FRE0730K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE0730K1L |
Description | RES SMD 30.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE0730K1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16160 | kr.4.04 |
| 50 | kr.0.13200 | kr.6.60 |
| 100 | kr.0.10830 | kr.10.83 |
| 250 | kr.0.08512 | kr.21.28 |
| 500 | kr.0.07192 | kr.35.96 |
| 1.000 | kr.0.06154 | kr.61.54 |
| 5.000 | kr.0.04515 | kr.225.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03813 | kr.381.30 |
| 20.000 | kr.0.03459 | kr.691.80 |
| 30.000 | kr.0.03287 | kr.986.10 |
| 50.000 | kr.0.03100 | kr.1,550.00 |
| 70.000 | kr.0.02994 | kr.2,095.80 |
| 100.000 | kr.0.02893 | kr.2,893.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

