
RE0402FRE07300KL | |
|---|---|
DigiKey Part Number | 13-RE0402FRE07300KLTR-ND - Tape & Reel (TR) 13-RE0402FRE07300KLCT-ND - Cut Tape (CT) 13-RE0402FRE07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE07300KL |
Description | RES SMD 300K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE07300KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 25 | kr.0.16200 | kr.4.05 |
| 50 | kr.0.13240 | kr.6.62 |
| 100 | kr.0.10870 | kr.10.87 |
| 250 | kr.0.08540 | kr.21.35 |
| 500 | kr.0.07214 | kr.36.07 |
| 1.000 | kr.0.06173 | kr.61.73 |
| 5.000 | kr.0.04529 | kr.226.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03825 | kr.382.50 |
| 20.000 | kr.0.03470 | kr.694.00 |
| 30.000 | kr.0.03297 | kr.989.10 |
| 50.000 | kr.0.03110 | kr.1,555.00 |
| 70.000 | kr.0.03003 | kr.2,102.10 |
| 100.000 | kr.0.02902 | kr.2,902.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

