Similar
Similar

RE0402DRE0775KL | |
|---|---|
DigiKey Part Number | RE0402DRE0775KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0775KL |
Description | RES SMD 75K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0775KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040275K0DHEDP | Vishay Dale | 0 | CRCW040275K0DHEDP-ND | kr.0.20619 | Similar |
| CRCW040275K0DHTDP | Vishay Dale | 0 | CRCW040275K0DHTDP-ND | kr.0.30928 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09700 | kr.970.00 |
| Unit Price without VAT: | kr.0.09700 |
|---|---|
| Unit Price with VAT: | kr.0.12125 |



