
RE0402DRE072K7L | |
|---|---|
DigiKey Part Number | 13-RE0402DRE072K7LTR-ND - Tape & Reel (TR) 13-RE0402DRE072K7LCT-ND - Cut Tape (CT) 13-RE0402DRE072K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE072K7L |
Description | RES SMD 2.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE072K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32200 | kr.8.05 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.22700 | kr.22.70 |
| 250 | kr.0.18512 | kr.46.28 |
| 500 | kr.0.16128 | kr.80.64 |
| 1.000 | kr.0.14233 | kr.142.33 |
| 5.000 | kr.0.11224 | kr.561.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09764 | kr.976.40 |
| 20.000 | kr.0.09108 | kr.1,821.60 |
| 30.000 | kr.0.08789 | kr.2,636.70 |
| 50.000 | kr.0.08443 | kr.4,221.50 |
| 70.000 | kr.0.08245 | kr.5,771.50 |
| 100.000 | kr.0.08058 | kr.8,058.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

