10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402DRE0710KL

DigiKey Part Number
13-RE0402DRE0710KLTR-ND - Tape & Reel (TR)
13-RE0402DRE0710KLCT-ND - Cut Tape (CT)
13-RE0402DRE0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402DRE0710KL
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402DRE0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040210K0DHEDPVishay Dale19.964541-10KAVCT-NDkr.1.39000Similar
ERJ-2RHD1002XPanasonic Industry105.212P15984CT-NDkr.0.89000Similar
RGC0402DTC10K0Stackpole Electronics Inc7.998738-RGC0402DTC10K0CT-NDkr.0.95000Similar
In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41800kr.4.18
25kr.0.32200kr.8.05
50kr.0.26880kr.13.44
100kr.0.22700kr.22.70
250kr.0.18512kr.46.28
500kr.0.16128kr.80.64
1.000kr.0.14233kr.142.33
5.000kr.0.11224kr.561.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09764kr.976.40
20.000kr.0.09108kr.1,821.60
30.000kr.0.08789kr.2,636.70
50.000kr.0.08443kr.4,221.50
70.000kr.0.08245kr.5,771.50
100.000kr.0.08058kr.8,058.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250