
RE0402BRE07976KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07976KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07976KLCT-ND - Cut Tape (CT) 13-RE0402BRE07976KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07976KL |
Description | RES 976K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.00800 | kr.10.08 |
| 25 | kr.0.81400 | kr.20.35 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.61750 | kr.61.75 |
| 250 | kr.0.52928 | kr.132.32 |
| 500 | kr.0.47868 | kr.239.34 |
| 1.000 | kr.0.43841 | kr.438.41 |
| 5.000 | kr.0.37403 | kr.1,870.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33515 | kr.3,351.50 |
| 20.000 | kr.0.32105 | kr.6,421.00 |
| 30.000 | kr.0.31418 | kr.9,425.40 |
| 50.000 | kr.0.30673 | kr.15,336.50 |
| 70.000 | kr.0.30247 | kr.21,172.90 |
| 100.000 | kr.0.29843 | kr.29,843.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

