15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402BRE0715KL

DigiKey Part Number
13-RE0402BRE0715KLTR-ND - Tape & Reel (TR)
13-RE0402BRE0715KLCT-ND - Cut Tape (CT)
13-RE0402BRE0715KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402BRE0715KL
Description
RES SMD 15K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402BRE0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.00800kr.10.08
25kr.0.81400kr.20.35
50kr.0.70500kr.35.25
100kr.0.61750kr.61.75
250kr.0.52928kr.132.32
500kr.0.47868kr.239.34
1.000kr.0.43841kr.438.41
5.000kr.0.37403kr.1,870.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33515kr.3,351.50
20.000kr.0.32105kr.6,421.00
30.000kr.0.31418kr.9,425.40
50.000kr.0.30673kr.15,336.50
70.000kr.0.30247kr.21,172.90
100.000kr.0.29843kr.29,843.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500