
RE0201BRE074K99L | |
|---|---|
DigiKey Part Number | 13-RE0201BRE074K99LTR-ND - Tape & Reel (TR) 13-RE0201BRE074K99LCT-ND - Cut Tape (CT) 13-RE0201BRE074K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE074K99L |
Description | RES SMD 4.99KOHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201BRE074K99L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.39480 | kr.34.87 |
| 50 | kr.1.23000 | kr.61.50 |
| 100 | kr.1.10000 | kr.110.00 |
| 250 | kr.0.96848 | kr.242.12 |
| 500 | kr.0.89242 | kr.446.21 |
| 1.000 | kr.0.83193 | kr.831.93 |
| 5.000 | kr.0.73506 | kr.3,675.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66677 | kr.6,667.70 |
| 20.000 | kr.0.64551 | kr.12,910.20 |
| 30.000 | kr.0.63515 | kr.19,054.50 |
| 50.000 | kr.0.62392 | kr.31,196.00 |
| 70.000 | kr.0.61748 | kr.43,223.60 |
| 100.000 | kr.0.61139 | kr.61,139.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

