
RE0201BRE07162KL | |
|---|---|
DigiKey Part Number | RE0201BRE07162KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07162KL |
Description | RES SMD 162K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201BRE07162KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66677 | kr.6,667.70 |
| Unit Price without VAT: | kr.0.66677 |
|---|---|
| Unit Price with VAT: | kr.0.83346 |

