Parametric Equivalent

RC2512JK-7W3KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W3KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W3KL |
Description | RES 3K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W3KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-7W3KL | YAGEO | 0 | 13-RC2512FK-7W3KL-ND | kr.1.03049 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55575 | kr.2,223.00 |
| Unit Price without VAT: | kr.0.55575 |
|---|---|
| Unit Price with VAT: | kr.0.69469 |


