RC2512JK-07820KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.45241
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.43198
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.99846
Datasheet

Similar


Panasonic Industry
In Stock: 4.623
Unit Price: kr.5.07000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-07820KL

DigiKey Part Number
RC2512JK-07820KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512JK-07820KL
Description
RES 820K OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-07820KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-07820KLYAGEO0AC2512FK-07820KL-NDkr.0.53275Upgrade
AC2512JK-07820KLYAGEO0AC2512JK-07820KL-NDkr.0.45241Upgrade
RC2512FK-07820KLYAGEO0RC2512FK-07820KL-NDkr.0.38161Upgrade
CRCW2512820KFKEGVishay Dale0CRCW2512820KFKEG-NDkr.0.43198Similar
CRCW2512820KFKEGHPVishay Dale0CRCW2512820KFKEGHP-NDkr.1.66413Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28075kr.1,123.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.28075
Unit Price with VAT:kr.0.35094