62 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0762RL

DigiKey Part Number
13-RC2512JK-0762RLTR-ND - Tape & Reel (TR)
13-RC2512JK-0762RLCT-ND - Cut Tape (CT)
13-RC2512JK-0762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0762RL
Description
RES 62 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-0762RLYAGEO2.25013-AC2512FK-0762RLCT-NDkr.2.47000Upgrade
RMCF2512FT62R0Stackpole Electronics Inc0RMCF2512FT62R0-NDkr.0.28362Similar
In-Stock: 1.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.83700kr.8.37
25kr.0.67200kr.16.80
50kr.0.57560kr.28.78
100kr.0.50020kr.50.02
250kr.0.42480kr.106.20
500kr.0.38128kr.190.64
1.000kr.0.34680kr.346.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29760kr.1,190.40
8.000kr.0.28027kr.2,242.16
12.000kr.0.27183kr.3,261.96
20.000kr.0.26268kr.5,253.60
28.000kr.0.25744kr.7,208.32
40.000kr.0.25249kr.10,099.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750