
RC2512JK-075R6L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-075R6LTR-ND - Tape & Reel (TR) 13-RC2512JK-075R6LCT-ND - Cut Tape (CT) 13-RC2512JK-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-075R6L |
Description | RES 5.6 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-075R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-075R6L | YAGEO | 1.304 | 13-RC2512FK-075R6LCT-ND | kr.2.92000 | Upgrade |
| CRCW25125R60JNEG | Vishay Dale | 18.938 | 541-5.6XCT-ND | kr.1.71000 | Similar |
| ERJ-1TYJ5R6U | Panasonic Industry | 10.950 | PT5.6XCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.06000 | kr.26.50 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.81980 | kr.81.98 |
| 250 | kr.0.71212 | kr.178.03 |
| 500 | kr.0.65010 | kr.325.05 |
| 1.000 | kr.0.60084 | kr.600.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50054 | kr.2,002.16 |
| 8.000 | kr.0.47717 | kr.3,817.36 |
| 12.000 | kr.0.46578 | kr.5,589.36 |
| 20.000 | kr.0.45344 | kr.9,068.80 |
| 28.000 | kr.0.44636 | kr.12,498.08 |
| 40.000 | kr.0.43967 | kr.17,586.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

