
PT2512FK-070R2L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-070R2LTR-ND - Tape & Reel (TR) 13-PT2512FK-070R2LCT-ND - Cut Tape (CT) 13-PT2512FK-070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R2L |
Description | RES 0.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.99000 | kr.19.90 |
| 25 | kr.1.68720 | kr.42.18 |
| 50 | kr.1.49760 | kr.74.88 |
| 100 | kr.1.33630 | kr.133.63 |
| 250 | kr.1.15968 | kr.289.92 |
| 500 | kr.1.04908 | kr.524.54 |
| 1.000 | kr.0.95494 | kr.954.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80704 | kr.3,228.16 |
| 8.000 | kr.0.74931 | kr.5,994.48 |
| 12.000 | kr.0.71966 | kr.8,635.92 |
| 20.000 | kr.0.68613 | kr.13,722.60 |
| 28.000 | kr.0.66614 | kr.18,651.92 |
| 40.000 | kr.0.64662 | kr.25,864.80 |
| 48.000 | kr.0.64214 | kr.30,822.72 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

