
RC2512JK-0718KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0718KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0718KLCT-ND - Cut Tape (CT) 13-RC2512JK-0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0718KL |
Description | RES 18K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.47120 | kr.11.78 |
| 50 | kr.0.45700 | kr.22.85 |
| 100 | kr.0.41790 | kr.41.79 |
| 250 | kr.0.40140 | kr.100.35 |
| 500 | kr.0.38516 | kr.192.58 |
| 1.000 | kr.0.32640 | kr.326.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19768 | kr.790.72 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

