
RC2512FK-079R76L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-079R76LTR-ND - Tape & Reel (TR) 13-RC2512FK-079R76LCT-ND - Cut Tape (CT) 13-RC2512FK-079R76LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-079R76L |
Description | RES 9.76 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-079R76L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.36680 | kr.34.17 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.07650 | kr.107.65 |
| 250 | kr.0.94644 | kr.236.61 |
| 500 | kr.0.87162 | kr.435.81 |
| 1.000 | kr.0.81203 | kr.812.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68586 | kr.2,743.44 |
| 8.000 | kr.0.65758 | kr.5,260.64 |
| 12.000 | kr.0.64379 | kr.7,725.48 |
| 20.000 | kr.0.62884 | kr.12,576.80 |
| 28.000 | kr.0.62027 | kr.17,367.56 |
| 40.000 | kr.0.61217 | kr.24,486.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

