RC2512FK-079R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.24163
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.80979
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.72457
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.04407
Datasheet
9.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-079R1L

DigiKey Part Number
RC2512FK-079R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-079R1L
Description
RES 9.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-079R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA2512FK-079R1LYAGEO0AA2512FK-079R1L-NDkr.1.24163Upgrade
AC2512FK-079R1LYAGEO0AC2512FK-079R1L-NDkr.0.80979Upgrade
CRCW25129R10FNEGVishay Dale0CRCW25129R10FNEG-NDkr.0.72457Similar
CRCW25129R10FNTGVishay Dale0CRCW25129R10FNTG-NDkr.1.04407Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65315kr.2,612.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.65315
Unit Price with VAT:kr.0.81644