RC2512FK-07910RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.858
Unit Price: kr.2.47000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.35641
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.99846
Datasheet

Similar


Panasonic Industry
In Stock: 9.959
Unit Price: kr.5.07000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet
910 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07910RL

DigiKey Part Number
RC2512FK-07910RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-07910RL
Description
RES 910 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
910 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07910RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-07910RLYAGEO3.858YAG5626CT-NDkr.2.47000Upgrade
RHC2512FT910RStackpole Electronics Inc0RHC2512FT910R-NDkr.1.87579Upgrade
CRCW2512910RFKEGVishay Dale0CRCW2512910RFKEG-NDkr.0.35641Similar
CRCW2512910RFKEGHPVishay Dale0CRCW2512910RFKEGHP-NDkr.1.66413Similar
CRCW2512910RFKTGVishay Dale0CRCW2512910RFKTG-NDkr.0.99846Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38161kr.1,526.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.38161
Unit Price with VAT:kr.0.47701