
RC2512FK-0782KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-0782KLTR-ND - Tape & Reel (TR) 13-RC2512FK-0782KLCT-ND - Cut Tape (CT) 13-RC2512FK-0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0782KL |
Description | RES 82K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0782KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.83200 | kr.20.80 |
| 50 | kr.0.71900 | kr.35.95 |
| 100 | kr.0.63080 | kr.63.08 |
| 250 | kr.0.54144 | kr.135.36 |
| 500 | kr.0.48982 | kr.244.91 |
| 1.000 | kr.0.44894 | kr.448.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36858 | kr.1,474.32 |
| 8.000 | kr.0.34922 | kr.2,793.76 |
| 12.000 | kr.0.33978 | kr.4,077.36 |
| 20.000 | kr.0.32955 | kr.6,591.00 |
| 28.000 | kr.0.32369 | kr.9,063.32 |
| 40.000 | kr.0.31815 | kr.12,726.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

