Similar
Similar

RC2512FK-077R15L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-077R15LTR-ND - Tape & Reel (TR) 13-RC2512FK-077R15LCT-ND - Cut Tape (CT) 13-RC2512FK-077R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-077R15L |
Description | RES 7.15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-077R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.53600 | kr.15.36 |
| 25 | kr.1.46960 | kr.36.74 |
| 50 | kr.1.40280 | kr.70.14 |
| 100 | kr.1.01820 | kr.101.82 |
| 250 | kr.0.97920 | kr.244.80 |
| 500 | kr.0.94004 | kr.470.02 |
| 1.000 | kr.0.77030 | kr.770.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65933 | kr.2,637.32 |
| 12.000 | kr.0.64988 | kr.7,798.56 |
| 20.000 | kr.0.63479 | kr.12,695.80 |
| 28.000 | kr.0.62614 | kr.17,531.92 |
| 40.000 | kr.0.61796 | kr.24,718.40 |
| 48.000 | kr.0.61413 | kr.29,478.24 |
| 96.000 | kr.0.60151 | kr.57,744.96 |
| 100.000 | kr.0.60086 | kr.60,086.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |


