Similar
Similar

| RC2512FK-077R15L | |
|---|---|
| DigiKey Part Number | 13-RC2512FK-077R15LTR-ND - Tape & Reel (TR) 13-RC2512FK-077R15LCT-ND - Cut Tape (CT) 13-RC2512FK-077R15LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC2512FK-077R15L | 
| Description | RES 7.15 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 7.15 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC2512FK-077R15L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 | 
| 10 | kr.1.53600 | kr.15.36 | 
| 25 | kr.1.46960 | kr.36.74 | 
| 50 | kr.1.40280 | kr.70.14 | 
| 100 | kr.1.01820 | kr.101.82 | 
| 250 | kr.0.97920 | kr.244.80 | 
| 500 | kr.0.94004 | kr.470.02 | 
| 1.000 | kr.0.77030 | kr.770.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.65933 | kr.2,637.32 | 
| 12.000 | kr.0.64988 | kr.7,798.56 | 
| 20.000 | kr.0.63479 | kr.12,695.80 | 
| 28.000 | kr.0.62614 | kr.17,531.92 | 
| 40.000 | kr.0.61796 | kr.24,718.40 | 
| 48.000 | kr.0.61413 | kr.29,478.24 | 
| 96.000 | kr.0.60151 | kr.57,744.96 | 
| 100.000 | kr.0.60086 | kr.60,086.00 | 
| Unit Price without VAT: | kr.2.62000 | 
|---|---|
| Unit Price with VAT: | kr.3.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark