
RC2512FK-077K5L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-077K5LTR-ND - Tape & Reel (TR) 13-RC2512FK-077K5LCT-ND - Cut Tape (CT) 13-RC2512FK-077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-077K5L |
Description | RES 7.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.64000 | kr.16.00 |
| 50 | kr.0.61320 | kr.30.66 |
| 100 | kr.0.44420 | kr.44.42 |
| 250 | kr.0.44056 | kr.110.14 |
| 500 | kr.0.43738 | kr.218.69 |
| 1.000 | kr.0.42752 | kr.427.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28723 | kr.1,148.92 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

