Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-0778R7L | |
|---|---|
DigiKey Part Number | RC2512FK-0778R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0778R7L |
Description | RES 78.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0778R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-0778R7L | YAGEO | 0 | AC2512FK-0778R7L-ND | kr.0.53275 | Upgrade |
| RHC2512FT78R7 | Stackpole Electronics Inc | 0 | RHC2512FT78R7-ND | kr.1.87579 | Upgrade |
| CRCW251278R7FKEG | Vishay Dale | 74 | 541-78.7AFCT-ND | kr.1.78000 | Similar |
| CRCW251278R7FKEGHP | Vishay Dale | 0 | CRCW251278R7FKEGHP-ND | kr.1.66413 | Similar |
| CRCW251278R7FKTG | Vishay Dale | 0 | CRCW251278R7FKTG-ND | kr.0.89534 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38161 | kr.1,526.44 |
| Unit Price without VAT: | kr.0.38161 |
|---|---|
| Unit Price with VAT: | kr.0.47701 |








