
RC2512FK-076K81L | |
---|---|
DigiKey Part Number | 13-RC2512FK-076K81LTR-ND - Tape & Reel (TR) 13-RC2512FK-076K81LCT-ND - Cut Tape (CT) 13-RC2512FK-076K81LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-076K81L |
Description | RES 6.81K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-076K81L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.77400 | kr.7.74 |
25 | kr.0.76800 | kr.19.20 |
50 | kr.0.75780 | kr.37.89 |
100 | kr.0.50240 | kr.50.24 |
250 | kr.0.48972 | kr.122.43 |
500 | kr.0.47654 | kr.238.27 |
1.000 | kr.0.43085 | kr.430.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.37210 | kr.1,488.40 |
8.000 | kr.0.31334 | kr.2,506.72 |
12.000 | kr.0.30947 | kr.3,713.64 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |