2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0768RL

DigiKey Part Number
13-RC2512FK-0768RLTR-ND - Tape & Reel (TR)
13-RC2512FK-0768RLCT-ND - Cut Tape (CT)
13-RC2512FK-0768RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0768RL
Description
RES 68 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0768RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.71700kr.7.17
25kr.0.66560kr.16.64
50kr.0.61320kr.30.66
100kr.0.56770kr.56.77
250kr.0.56140kr.140.35
500kr.0.55488kr.277.44
1.000kr.0.42752kr.427.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32640kr.1,305.60
40.000kr.0.32116kr.12,846.40
48.000kr.0.31855kr.15,290.40
96.000kr.0.30992kr.29,752.32
100.000kr.0.30947kr.30,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500