2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0749K9L

DigiKey Part Number
13-RC2512FK-0749K9LTR-ND - Tape & Reel (TR)
13-RC2512FK-0749K9LCT-ND - Cut Tape (CT)
13-RC2512FK-0749K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0749K9L
Description
RES 49.9K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0749K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.0.97900kr.9.79
25kr.0.79120kr.19.78
50kr.0.68480kr.34.24
100kr.0.60030kr.60.03
250kr.0.51560kr.128.90
500kr.0.46644kr.233.22
1.000kr.0.42752kr.427.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37207kr.1,488.28
8.000kr.0.35252kr.2,820.16
12.000kr.0.34299kr.4,115.88
20.000kr.0.33267kr.6,653.40
28.000kr.0.32675kr.9,149.00
40.000kr.0.32116kr.12,846.40
48.000kr.0.31855kr.15,290.40
96.000kr.0.30992kr.29,752.32
100.000kr.0.30947kr.30,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500