
| RC2512FK-0743RL | |
|---|---|
| DigiKey Part Number | 13-RC2512FK-0743RLTR-ND - Tape & Reel (TR) 13-RC2512FK-0743RLCT-ND - Cut Tape (CT) 13-RC2512FK-0743RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC2512FK-0743RL | 
| Description | RES 43 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 43 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC2512FK-0743RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.85800 | kr.8.58 | 
| 25 | kr.0.82160 | kr.20.54 | 
| 50 | kr.0.78980 | kr.39.49 | 
| 100 | kr.0.61380 | kr.61.38 | 
| 250 | kr.0.58752 | kr.146.88 | 
| 500 | kr.0.56140 | kr.280.70 | 
| 1.000 | kr.0.46349 | kr.463.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.33293 | kr.1,331.72 | 
| 8.000 | kr.0.28070 | kr.2,245.60 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark