3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-073RL

DigiKey Part Number
13-RC2512FK-073RLTR-ND - Tape & Reel (TR)
13-RC2512FK-073RLCT-ND - Cut Tape (CT)
13-RC2512FK-073RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-073RL
Description
RES 3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-073RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.69300kr.16.93
25kr.1.40760kr.35.19
50kr.1.24140kr.62.07
100kr.1.11010kr.111.01
250kr.0.97764kr.244.41
500kr.0.90104kr.450.52
1.000kr.0.84024kr.840.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75335kr.3,013.40
8.000kr.0.72272kr.5,781.76
12.000kr.0.70779kr.8,493.48
20.000kr.0.69160kr.13,832.00
28.000kr.0.68232kr.19,104.96
40.000kr.0.67354kr.26,941.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500