RC2512FK-0736KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53863
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.42409
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.68250
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.00948
Datasheet

Similar


Panasonic Industry
In Stock: 4.625
Unit Price: kr.5.13000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.62878
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28675
Datasheet
36 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0736KL

DigiKey Part Number
RC2512FK-0736KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-0736KL
Description
RES 36K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
36 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0736KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-0736KLYAGEO0AC2512FK-0736KL-NDkr.0.53863Upgrade
CRCW251236K0FKEGVishay Dale0CRCW251236K0FKEG-NDkr.0.42409Similar
CRCW251236K0FKEGHPVishay Dale0CRCW251236K0FKEGHP-NDkr.1.68250Similar
CRCW251236K0FKTGVishay Dale0CRCW251236K0FKTG-NDkr.1.00948Similar
ERJ-1TNF3602UPanasonic Industry4.625PT36.0KAFCT-NDkr.5.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38582kr.1,543.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.38582
Unit Price with VAT:kr.0.48228