Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07348KL | |
|---|---|
DigiKey Part Number | RC2512FK-07348KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07348KL |
Description | RES 348K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07348KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-07348KL | YAGEO | 0 | YAG5582TR-ND | kr.0.53275 | Upgrade |
| CRCW2512348KFKEG | Vishay Dale | 1.690 | 541-348KAFCT-ND | kr.1.71000 | Similar |
| CRCW2512348KFKEGHP | Vishay Dale | 0 | CRCW2512348KFKEGHP-ND | kr.1.66413 | Similar |
| CRCW2512348KFKTG | Vishay Dale | 0 | CRCW2512348KFKTG-ND | kr.0.99846 | Similar |
| ERJ-1TNF3483U | Panasonic Industry | 0 | PT348KAFCT-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36858 | kr.1,474.32 |
| Unit Price without VAT: | kr.0.36858 |
|---|---|
| Unit Price with VAT: | kr.0.46073 |







