


CC1812KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RBBB223TR-ND - Tape & Reel (TR) 13-CC1812KKX7RBBB223CT-ND - Cut Tape (CT) 13-CC1812KKX7RBBB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB223 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.63300 | kr.36.33 |
| 50 | kr.2.80860 | kr.140.43 |
| 100 | kr.2.55310 | kr.255.31 |
| 500 | kr.2.12264 | kr.1,061.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.98956 | kr.1,989.56 |
| 2.000 | kr.1.88000 | kr.3,760.00 |
| 3.000 | kr.1.82514 | kr.5,475.42 |
| 5.000 | kr.1.76432 | kr.8,821.60 |
| 7.000 | kr.1.72878 | kr.12,101.46 |
| 10.000 | kr.1.69458 | kr.16,945.80 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

