
RC2512FK-072RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-072RLTR-ND - Tape & Reel (TR) 13-RC2512FK-072RLCT-ND - Cut Tape (CT) 13-RC2512FK-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-072RL |
Description | RES 2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-072RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.71100 | kr.17.11 |
| 25 | kr.1.42320 | kr.35.58 |
| 50 | kr.1.25500 | kr.62.75 |
| 100 | kr.1.12240 | kr.112.24 |
| 250 | kr.0.98844 | kr.247.11 |
| 500 | kr.0.91098 | kr.455.49 |
| 1.000 | kr.0.84952 | kr.849.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76167 | kr.3,046.68 |
| 8.000 | kr.0.73070 | kr.5,845.60 |
| 12.000 | kr.0.71560 | kr.8,587.20 |
| 20.000 | kr.0.69923 | kr.13,984.60 |
| 28.000 | kr.0.68985 | kr.19,315.80 |
| 40.000 | kr.0.68098 | kr.27,239.20 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

