Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07210RL | |
|---|---|
DigiKey Part Number | RC2512FK-07210RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07210RL |
Description | RES 210 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07210RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-07210RL | YAGEO | 0 | AC2512FK-07210RL-ND | kr.0.53445 | Upgrade |
| RHC2512FT210R | Stackpole Electronics Inc | 0 | RHC2512FT210R-ND | kr.1.89650 | Upgrade |
| CRCW2512210RFKEG | Vishay Dale | 0 | CRCW2512210RFKEG-ND | kr.0.36355 | Similar |
| CRCW2512210RFKEGHP | Vishay Dale | 0 | CRCW2512210RFKEGHP-ND | kr.1.68250 | Similar |
| CRCW2512210RFKTG | Vishay Dale | 0 | CRCW2512210RFKTG-ND | kr.0.88747 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38582 | kr.1,543.28 |
| Unit Price without VAT: | kr.0.38582 |
|---|---|
| Unit Price with VAT: | kr.0.48228 |








