1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-071RL

DigiKey Part Number
YAG3391TR-ND - Tape & Reel (TR)
YAG3391CT-ND - Cut Tape (CT)
YAG3391DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-071RL
Description
RES 1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-071RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.64800kr.16.48
25kr.1.36680kr.34.17
50kr.1.20460kr.60.23
100kr.1.07650kr.107.65
250kr.0.94644kr.236.61
500kr.0.87162kr.435.81
1.000kr.0.81203kr.812.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68586kr.2,743.44
8.000kr.0.65758kr.5,260.64
12.000kr.0.64379kr.7,725.48
20.000kr.0.62884kr.12,576.80
28.000kr.0.62027kr.17,367.56
40.000kr.0.61217kr.24,486.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000