
RC2512FK-071ML | |
|---|---|
DigiKey Part Number | 13-RC2512FK-071MLTR-ND - Tape & Reel (TR) 13-RC2512FK-071MLCT-ND - Cut Tape (CT) 13-RC2512FK-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-071ML |
Description | RES 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-071ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.83200 | kr.20.80 |
| 50 | kr.0.71900 | kr.35.95 |
| 100 | kr.0.63080 | kr.63.08 |
| 250 | kr.0.54144 | kr.135.36 |
| 500 | kr.0.48982 | kr.244.91 |
| 1.000 | kr.0.44894 | kr.448.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36858 | kr.1,474.32 |
| 8.000 | kr.0.34922 | kr.2,793.76 |
| 12.000 | kr.0.33978 | kr.4,077.36 |
| 20.000 | kr.0.32955 | kr.6,591.00 |
| 28.000 | kr.0.32369 | kr.9,063.32 |
| 40.000 | kr.0.31815 | kr.12,726.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

