RC2512FK-071K3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


Vishay Dale
In Stock: 12.208
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.89534
Datasheet

Similar


Panasonic Industry
In Stock: 8.813
Unit Price: kr.5.07000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet
1.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-071K3L

DigiKey Part Number
RC2512FK-071K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-071K3L
Description
RES 1.3K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-071K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-071K3LYAGEO0AC2512FK-071K3L-NDkr.0.53275Upgrade
CRCW25121K30FKEGVishay Dale12.208541-1.30KAFCT-NDkr.1.78000Similar
CRCW25121K30FKEGHPVishay Dale0CRCW25121K30FKEGHP-NDkr.1.66413Similar
CRCW25121K30FKTGVishay Dale0CRCW25121K30FKTG-NDkr.0.89534Similar
ERJ-1TNF1301UPanasonic Industry8.813PT1.30KAFCT-NDkr.5.07000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37508kr.1,500.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.37508
Unit Price with VAT:kr.0.46885