RC2512FK-07196RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6.570
Unit Price: kr.2.50000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.89650
Datasheet

Similar


Vishay Dale
In Stock: 3.275
Unit Price: kr.1.79000
Datasheet

Similar


Vishay Dale
In Stock: 5.756
Unit Price: kr.4.81000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.88747
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.56561
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.62878
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28675
Datasheet
196 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07196RL

DigiKey Part Number
RC2512FK-07196RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2512FK-07196RL
Description
RES 196 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07196RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-07196RLYAGEO6.570YAG5552CT-NDkr.2.50000Upgrade
RHC2512FT196RStackpole Electronics Inc0RHC2512FT196R-NDkr.1.89650Upgrade
CRCW2512196RFKEGVishay Dale3.275541-196AFCT-NDkr.1.79000Similar
CRCW2512196RFKEGHPVishay Dale5.756541-196RCT-NDkr.4.81000Similar
CRCW2512196RFKTGVishay Dale0CRCW2512196RFKTG-NDkr.0.88747Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38582kr.1,543.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.38582
Unit Price with VAT:kr.0.48228