18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0718KL

DigiKey Part Number
13-RC2512FK-0718KLTR-ND - Tape & Reel (TR)
13-RC2512FK-0718KLCT-ND - Cut Tape (CT)
13-RC2512FK-0718KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0718KL
Description
RES 18K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0718KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.02700kr.10.27
25kr.0.83200kr.20.80
50kr.0.71900kr.35.95
100kr.0.63080kr.63.08
250kr.0.54144kr.135.36
500kr.0.48982kr.244.91
1.000kr.0.44894kr.448.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36858kr.1,474.32
8.000kr.0.34922kr.2,793.76
12.000kr.0.33978kr.4,077.36
20.000kr.0.32955kr.6,591.00
28.000kr.0.32369kr.9,063.32
40.000kr.0.31815kr.12,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500