
RC2512FK-07150RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07150RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07150RLCT-ND - Cut Tape (CT) 13-RC2512FK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07150RL |
Description | RES 150 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07150RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.85480 | kr.21.37 |
| 50 | kr.0.74060 | kr.37.03 |
| 100 | kr.0.64990 | kr.64.99 |
| 250 | kr.0.55844 | kr.139.61 |
| 500 | kr.0.50580 | kr.252.90 |
| 1.000 | kr.0.46402 | kr.464.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40449 | kr.1,617.96 |
| 8.000 | kr.0.38353 | kr.3,068.24 |
| 12.000 | kr.0.37330 | kr.4,479.60 |
| 20.000 | kr.0.36223 | kr.7,244.60 |
| 28.000 | kr.0.35588 | kr.9,964.64 |
| 40.000 | kr.0.34989 | kr.13,995.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

