
RC2512FK-07121RL | |
|---|---|
DigiKey Part Number  | 13-RC2512FK-07121RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07121RLCT-ND - Cut Tape (CT) 13-RC2512FK-07121RLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC2512FK-07121RL  | 
Description  | RES 121 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 121 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC2512FK-07121RL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.64000 | kr.6.40 | 
| 25 | kr.0.61440 | kr.15.36 | 
| 50 | kr.0.58760 | kr.29.38 | 
| 100 | kr.0.44420 | kr.44.42 | 
| 250 | kr.0.44056 | kr.110.14 | 
| 500 | kr.0.43738 | kr.218.69 | 
| 1.000 | kr.0.42752 | kr.427.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.28723 | kr.1,148.92 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

