
RC2512FK-0710KL | |
|---|---|
DigiKey Part Number | YAG3388TR-ND - Tape & Reel (TR) YAG3388CT-ND - Cut Tape (CT) YAG3388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0710KL |
Description | RES 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.06400 | kr.10.64 |
| 25 | kr.0.86400 | kr.21.60 |
| 50 | kr.0.74860 | kr.37.43 |
| 100 | kr.0.65700 | kr.65.70 |
| 250 | kr.0.56460 | kr.141.15 |
| 500 | kr.0.51138 | kr.255.69 |
| 1.000 | kr.0.46915 | kr.469.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40896 | kr.1,635.84 |
| 8.000 | kr.0.38777 | kr.3,102.16 |
| 12.000 | kr.0.37743 | kr.4,529.16 |
| 20.000 | kr.0.36623 | kr.7,324.60 |
| 28.000 | kr.0.35981 | kr.10,074.68 |
| 40.000 | kr.0.35375 | kr.14,150.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

