8.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-078R2L

DigiKey Part Number
13-RC2010JK-078R2LTR-ND - Tape & Reel (TR)
13-RC2010JK-078R2LCT-ND - Cut Tape (CT)
13-RC2010JK-078R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-078R2L
Description
RES 8.2 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-078R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.95700kr.9.57
25kr.0.77080kr.19.27
50kr.0.66440kr.33.22
100kr.0.58140kr.58.14
250kr.0.49704kr.124.26
500kr.0.44850kr.224.25
1.000kr.0.40994kr.409.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35501kr.1,420.04
8.000kr.0.33567kr.2,685.36
12.000kr.0.32625kr.3,915.00
20.000kr.0.31603kr.6,320.60
28.000kr.0.31018kr.8,685.04
40.000kr.0.30465kr.12,186.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500