
RC2010JK-0782KL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0782KLTR-ND - Tape & Reel (TR) 13-RC2010JK-0782KLCT-ND - Cut Tape (CT) 13-RC2010JK-0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0782KL |
Description | RES 82K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0782KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.46920 | kr.11.73 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34110 | kr.34.11 |
| 250 | kr.0.28428 | kr.71.07 |
| 500 | kr.0.25158 | kr.125.79 |
| 1.000 | kr.0.22558 | kr.225.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17800 | kr.712.00 |
| 8.000 | kr.0.16576 | kr.1,326.08 |
| 12.000 | kr.0.15980 | kr.1,917.60 |
| 20.000 | kr.0.15334 | kr.3,066.80 |
| 28.000 | kr.0.14964 | kr.4,189.92 |
| 40.000 | kr.0.14615 | kr.5,846.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

