
RC2010JK-076R8L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-076R8LTR-ND - Tape & Reel (TR) 13-RC2010JK-076R8LCT-ND - Cut Tape (CT) 13-RC2010JK-076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-076R8L |
Description | RES 6.8 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-076R8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-076R8L | YAGEO | 15.989 | 13-RC2010FK-076R8LCT-ND | kr.2.09000 | Upgrade |
| CRCW20106R80JNEF | Vishay Dale | 4.950 | 541-6.8WCT-ND | kr.1.52000 | Similar |
| RPC2010JT6R80 | Stackpole Electronics Inc | 820 | RPC2010JT6R80CT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.75080 | kr.18.77 |
| 50 | kr.0.64660 | kr.32.33 |
| 100 | kr.0.56430 | kr.56.43 |
| 250 | kr.0.48184 | kr.120.46 |
| 500 | kr.0.43442 | kr.217.21 |
| 1.000 | kr.0.39669 | kr.396.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32350 | kr.1,294.00 |
| 8.000 | kr.0.30565 | kr.2,445.20 |
| 12.000 | kr.0.29694 | kr.3,563.28 |
| 20.000 | kr.0.28751 | kr.5,750.20 |
| 28.000 | kr.0.28211 | kr.7,899.08 |
| 40.000 | kr.0.27701 | kr.11,080.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

