62 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-0762RL

DigiKey Part Number
13-RC2010JK-0762RLTR-ND - Tape & Reel (TR)
13-RC2010JK-0762RLCT-ND - Cut Tape (CT)
13-RC2010JK-0762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-0762RL
Description
RES 62 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-0762RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010JK-0762RLYAGEO3.97513-AC2010JK-0762RLCT-NDkr.1.59000Upgrade
RC2010FK-0762RLYAGEO7.40113-RC2010FK-0762RLCT-NDkr.1.39000Upgrade
In-Stock: 617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59600kr.5.96
25kr.0.46920kr.11.73
50kr.0.39820kr.19.91
100kr.0.34110kr.34.11
250kr.0.28428kr.71.07
500kr.0.25158kr.125.79
1.000kr.0.22558kr.225.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17800kr.712.00
8.000kr.0.16576kr.1,326.08
12.000kr.0.15980kr.1,917.60
20.000kr.0.15334kr.3,066.80
28.000kr.0.14964kr.4,189.92
40.000kr.0.14615kr.5,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000